Wurth Elektronik DC Input 4-Channel Optocoupler, Through Hole, 4-Pin DIP

Subtotal (1 pack of 50 units)*

€13.45

(exc. VAT)

€16.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.269€13.45

*price indicative

RS Stock No.:
210-8025
Distrelec Article No.:
304-39-841
Mfr. Part No.:
140816140310
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Mount Type

Through Hole

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

4

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

400%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

200%

Typical Fall Time

4μs

Standards/Approvals

JEDEC JS709B, CoC, IEC 61249-2-21, REACH, RoHS, VDE

Series

WL-OCPT

Automotive Standard

No

The Wurth Elektronik WL-OCPT is a 4-pin, DIP standard package through-hole mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.

High isolation voltage

Good stability of inner isolation

Stable CTR in full operation

Different CTR binnings available

Fast switching times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy