Wurth Elektronik 140816144300 DC Input 4-Channel Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 210-8065
- Distrelec Article No.:
- 304-39-848
- Mfr. Part No.:
- 140816144300
- Manufacturer:
- Wurth Elektronik
Add 50 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
- 1,475 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.261 | €6.53 | - |
| 50 - 75 | €0.233 | €5.83 | €1.40 |
| 100 - 225 | €0.203 | €5.08 | €5.80 |
| 250 - 475 | €0.20 | €5.00 | €15.25 |
| 500 + | €0.196 | €4.90 | €32.50 |
*price indicative
- RS Stock No.:
- 210-8065
- Distrelec Article No.:
- 304-39-848
- Mfr. Part No.:
- 140816144300
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 4 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 400% | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, VDE, CoC, JEDEC JS709B | |
| Typical Fall Time | 4μs | |
| Minimum Current Transfer Ratio | 200% | |
| Series | WL-OCPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 4 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 400% | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, VDE, CoC, JEDEC JS709B | ||
Typical Fall Time 4μs | ||
Minimum Current Transfer Ratio 200% | ||
Series WL-OCPT | ||
Automotive Standard No | ||
Related links
- Wurth Elektronik 140816144300 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143000 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816142400 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816142200 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816144200 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143100 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143300 DC Input 4-Channel Optocoupler 4-Pin DIP
- Wurth Elektronik 140816143200 DC Input 4-Channel Optocoupler 4-Pin DIP
