Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1500 units)*

€3,204.00

(exc. VAT)

€3,940.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.136€3,204.00

*price indicative

RS Stock No.:
215-5723
Mfr. Part No.:
ACPL-064L-560E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

CMOS

Maximum Forward Voltage

1.7V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

SO

Input Current Type

DC

Typical Rise Time

12ns

Maximum Input Current

8mA

Isolation Voltage

3.75kV

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, IEC, UL

Typical Fall Time

12ns

Series

ACPL

Automotive Standard

No

585


The Broadcom ACPL-064L optocoupler is part of the Broadcom ultra low power ACPL-x6xL digital optocoupler that combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.

Ultra low IDD current: 1.3mA/channel max

Low input current: 1.6mA min

Built-in slew-rate controlled outputs

20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V

High Speed: 10 MBd min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy