Broadcom ACPL-352J-000E DC Input Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 216-3595
- Mfr. Part No.:
- ACPL-352J-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.94
(exc. VAT)
€17.14
(inc. VAT)
In Stock
- 782 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €6.97 | €13.94 |
| 10 - 18 | €6.64 | €13.28 |
| 20 - 38 | €6.16 | €12.32 |
| 40 + | €5.84 | €11.68 |
*price indicative
- RS Stock No.:
- 216-3595
- Mfr. Part No.:
- ACPL-352J-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 37μs | |
| Isolation Voltage | 1414V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS | |
| Typical Fall Time | 30μs | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 37μs | ||
Isolation Voltage 1414V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS | ||
Typical Fall Time 30μs | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom ACPL-352J is a 5A gate drive optocoupler device with an integrated fail-safe IGBT and MOSFET diagnostics, protection and fault reporting. The device features common mode transient immunity (CMTI) greater than 100 kV/μs and provides minimal propagation delay with excellent timing skew. The high peak output current and wide operating voltage range eliminate the need of an output buffer circuit, enabling designers to implement cost-effective gate driver solutions for motor drives and power inverters.
5.0 A maximum peak output current
4.5 A minimum peak output current
150 ns maximum propagation delay
Dual output drive to control turning on and off time
Related links
- Broadcom ACPL-352J-000E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-337J-000E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-344JT-000E DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ASSR-601JT-000E DC Input Optocoupler 16-Pin SO
- Broadcom ACPL-338J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
