Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 220-7143
- Mfr. Part No.:
- ACNT-H61LC-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.60 |
| 10 - 24 | €5.34 |
| 25 - 49 | €5.03 |
| 50 + | €4.45 |
*price indicative
- RS Stock No.:
- 220-7143
- Mfr. Part No.:
- ACNT-H61LC-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 7500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC/EN 60747-5-5, UL 1577 | |
| Series | ACNT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Maximum Input Current 10mA | ||
Isolation Voltage 7500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC/EN 60747-5-5, UL 1577 | ||
Series ACNT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom ACNT-H61LC is a stretched wide optically coupled optocoupler that combines a light-emitting diode and an integrated high gain photo detector to address the low power need for isolated interface. The optocoupler consumes extremely low power, at maximum 2mA across temperature. The LED forward current operates from 4.5 mA. It has high comparative tracking index, CTI, of 600V (material group I). This allows a lower creepage requirement of the regulatory safety standard.
High speed 10 MBd min
Guaranteed AC and DC performance over wide temperature range –40°C to +105°C
20 kV/μs minimum common-mode rejection (CMR) at VCM is 1000 V
Related links
- Broadcom ACNT-H61LC-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACNT-H61L-000E AC/DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-K43CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-K44CT-000E AC/DC Input 2-Channel Optocoupler 8-Pin Plastic
- Broadcom ACPL-334J-000E AC/DC Input Optocoupler 16-Pin SO-16
- Broadcom ACFL-3161T-000E AC/DC Input Optocoupler 12-Pin SO-12
- Broadcom ACPL-338J-000E AC/DC Input Optocoupler 16-Pin SO-16
