Broadcom ACFL-6211T-000E DC Input 2-Channel Optocoupler, Surface, 12-Pin SO
- RS Stock No.:
- 230-5285
- Mfr. Part No.:
- ACFL-6211T-000E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 80 units)*
€317.44
(exc. VAT)
€390.48
(inc. VAT)
Temporarily out of stock
- 880 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 80 - 80 | €3.968 | €317.44 |
| 160 - 480 | €3.666 | €293.28 |
| 560 + | €3.575 | €286.00 |
*price indicative
- RS Stock No.:
- 230-5285
- Mfr. Part No.:
- ACFL-6211T-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 800mV | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 12 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 10μs | |
| Maximum Input Current | 230mA | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Typical Fall Time | 10μs | |
| Series | ACFL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type CMOS | ||
Maximum Forward Voltage 800mV | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 12 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 10μs | ||
Maximum Input Current 230mA | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Typical Fall Time 10μs | ||
Series ACFL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Broadcom ACFL series automotive grade dual channel, bi-directional, high speed digital CMOS optocouplers. The stretched SO-12 stretched package outline is designed to be compatible with standard surface mount processes and occupies the same land area as their single channel equivalent. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photo detector to provide electrical insulation between input and output.
Automotive IPM driver for DC-DC converters and motor inverters
CANBus and SPI communications Interface
High temperature digital/analog signal isolation
Power transistor isolation
Related links
- Broadcom ACFL-6211T-000E DC Input 2-Channel Optocoupler 12-Pin SO
- Broadcom DC Input Optocoupler 12-Pin SSO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
