Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 230-5322
- Mfr. Part No.:
- ACSL-6400-50TE
- Manufacturer:
- Broadcom
Subtotal (1 reel of 1000 units)*
€4,164.00
(exc. VAT)
€5,122.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €4.164 | €4,164.00 |
*price indicative
- RS Stock No.:
- 230-5322
- Mfr. Part No.:
- ACSL-6400-50TE
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.52V | |
| Number of Channels | 4 | |
| Packaging | Tape & Reel | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Isolation Voltage | 567V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | |
| Typical Fall Time | 12ns | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.52V | ||
Number of Channels 4 | ||
Packaging Tape & Reel | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Isolation Voltage 567V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1577, RoHS, CSA, IEC/EN/DIN EN 60747-5-5 | ||
Typical Fall Time 12ns | ||
Series ACSL | ||
Automotive Standard No | ||
The Broadcom ACSL series are truly isolated, multi-channel and bi-directional, high-speed optocouplers. Integration of multiple optocouplers in monolithic form is achieved through patented process technology. These devices provide full duplex and bidirectional isolated data transfer and communication capability in compact surface mount packages.
High-speed
LSTTL/TTL compatible
-40°C to 100°C temperature range
Minimum common mode rejection
Related links
- Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-6400-00TE DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6310-50TE DC Input 3-Channel Optocoupler 16-Pin SOIC
