Vishay BRT23H DC Input Optocoupler, Through Hole, 6-Pin DIP

Subtotal (1 pack of 2 units)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,666 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€3.935€7.87

*price indicative

Packaging Options:
RS Stock No.:
230-8321
Distrelec Article No.:
304-31-737
Mfr. Part No.:
BRT23H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.35V

Packaging

DIP

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60747-5-5, UL/cUL 1577

Series

BRT

Automotive Standard

No

The Vishay optocoupler with phototriac consists of an optically coupled GaAs IRLED to a photosensitive Thyristor system with integrated noise suppression and zero crossing circuit. It is perfect microcontroller friendly solution to isolate low voltage logic from high voltage 120 VAC, 240 VAC, and 380 VAC lines and to control resistive, inductive, or capacitive AC loads like motors, solenoids, high power Thyristor, or TRIACs and solid-state relays.

It is compliant to RoHS directive and lead free

It can handle 800 V load voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy