Toshiba TLP2745(TP,E(T Photocoupler, Surface, 6-Pin
- RS Stock No.:
- 236-3617
- Mfr. Part No.:
- TLP2745(TP,E(T
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3617
- Mfr. Part No.:
- TLP2745(TP,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Number of Channels | 1 | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Maximum Forward Voltage | 1.65 V | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Number of Channels 1 | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Maximum Forward Voltage 1.65 V | ||
Series TLP | ||
The Toshiba TLP2745 photocoupler consists of high-output GaAℓAs light-emitting diode coupled with a high-gain, high-speed photo detector. It is used in PLCs and high speed digital interfacing for instrumentation and control devices.
Totem pole output
Related links
- Toshiba TLP2745(TP Surface, 6-Pin
- Toshiba TLP2361(TPL Surface, 5-Pin SO
- Toshiba TLP175A(TPL Surface, 4-Pin SO
- Toshiba TLP152(TPL Surface, 5-Pin SO
- Toshiba TLP187(TPL Surface, 4-Pin SO
- Toshiba TLP2361(V4-TPL Surface, 5-Pin SO
- Toshiba TLP293-4(GB-TP Surface, 16-Pin SO
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
