Wurth Elektronik 140106146000 Phototransistor, 4-Pin LSOP
- RS Stock No.:
- 238-5797
- Mfr. Part No.:
- 140106146000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
€510.00
(exc. VAT)
€630.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.17 | €510.00 |
| 6000 - 12000 | €0.167 | €501.00 |
| 15000 + | €0.164 | €492.00 |
*price indicative
- RS Stock No.:
- 238-5797
- Mfr. Part No.:
- 140106146000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having LSOP4 package. It has collector emitter voltage of 80V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik 140106146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140107146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140108146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140100146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140105146000 Phototransistor, 4-Pin LSOP
- Wurth Elektronik 140109146000 Phototransistor, 4-Pin LSOP
- Vishay Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
