Wurth Elektronik 140817141210 DC Input Phototransistor, Through Hole, 4-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (100 units, in tubes of 100)*

€16.70

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400€0.167€16.70
500 +€0.161€16.10

*price indicative

RS Stock No.:
238-5857
Mfr. Part No.:
140817141210
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Mount Type

Through Hole

Product Type

Phototransistor

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

Tube

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

260%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

130%

Typical Fall Time

4μs

Standards/Approvals

REACH, RoHS, IEC 61249-2-21, CoC, JEDEC JS709B, VDE

Series

WL-OCPT

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing made up of plastic material and white in colour.

RoHS compliant

Halogen free

Operating temperature from -55 up to +110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy