Wurth Elektronik 140817142400 Phototransistor, 4-Pin DIP
- RS Stock No.:
- 238-5871
- Mfr. Part No.:
- 140817142400
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (50 units, in packs of 50)*
€10.20
(exc. VAT)
€12.55
(inc. VAT)
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.204 | €10.20 |
| 100 - 200 | €0.185 | €9.25 |
| 250 - 450 | €0.181 | €9.05 |
| 500 - 950 | €0.169 | €8.45 |
| 1000 + | €0.168 | €8.40 |
*price indicative
- RS Stock No.:
- 238-5871
- Mfr. Part No.:
- 140817142400
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Phototransistor | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Series | WL-OCPT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Phototransistor | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Series WL-OCPT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing MADE up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Related links
- Wurth Elektronik 140817142400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143400 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817144200 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817143100 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817142300 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817142100 Phototransistor, 4-Pin DIP
- Wurth Elektronik 140817142000 Phototransistor, 4-Pin DIP
