Broadcom ACPL-061L-060E DC Input Optocoupler, Surface, 8-Pin SO-8
- RS Stock No.:
- 239-9296
- Mfr. Part No.:
- ACPL-061L-060E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.37
(exc. VAT)
€13.99
(inc. VAT)
In Stock
- 3,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.274 | €11.37 | - |
| 10 - 45 | €2.136 | €10.68 | 6% |
| 50 - 95 | €1.916 | €9.58 | 15% |
| 100 + | €1.654 | €8.27 | 27% |
*price indicative
- RS Stock No.:
- 239-9296
- Mfr. Part No.:
- ACPL-061L-060E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 150mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA approval, RoHS, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACPL-061L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO-8 | ||
Input Current Type DC | ||
Maximum Input Current 150mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA approval, RoHS, IEC/EN/DIN EN 60747-5-5 | ||
Series ACPL-061L | ||
Automotive Standard No | ||
The Broadcom ACPL-061L is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.5 mA IDD per channel across temperature. The forward current is as low as 1.6 mA to 4 mA and allows direct current drive by most microprocessors.
Ultra low current IDD consumption 15 mA max
Low input current capability 16 mA min (ACPL-061L), 3 mA min (ACPL-C61L), 4 mA min (ACNW261L)
Available packages SO-8, Stretched SO-8 and 400 mil widebody
Built-in slew-rate controlled output
Tri-state output with enable pin VE
20 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V
High Speed 10 MBd min
Guaranteed AC and DC performance over wide temperature -40° C to +105° C
Related links
- Broadcom ACPL-061L-060E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-061L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-061L-000E AC/DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-054L-060E DC Input 2-Channel Optocoupler 8-Pin SO-8
- Broadcom ACPL-064L-060E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-M21L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
