Wurth Elektronik 141815143000 DC Input Optocoupler, 4-Pin DIP

Subtotal (1 reel of 1500 units)*

€475.50

(exc. VAT)

€585.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.317€475.50

*price indicative

RS Stock No.:
240-7001
Mfr. Part No.:
141815143000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Optocoupler

Output Type

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

95μs

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

7500%

Standards/Approvals

RoHS

Typical Fall Time

84μs

Series

WL-OCDA

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Optocoupler Darlington is a Optocoupler DIP 4, SLM-type packaging with an operating temperature -55°C up to +110 °C. Applications: Programmable logic controllers, Sequence controller, Measuring instrument, Automatic vending machines.

High isolation voltage

Good stability of inner isolation

Stable CTR in full operation

Different leadframe options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy