Renesas Electronics RV1S9162ACCSP-100V#SC0 Optocoupler, Surface, 5-Pin SO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
242-5940
Mfr. Part No.:
RV1S9162ACCSP-100V#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.73V

Number of Channels

1

Number of Pins

5

Package Type

SO

Maximum Input Current

200mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

RV1S9162A

Automotive Standard

No

The Renesas Electronics RV1S9162A is a photocoupler featuring high-speed switching up to 15 Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9162A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125 °C. It is suitable for IPM (Intelligent Power Module) drive.

Long creepage distance

High isolation voltage

Pulse width distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy