Renesas Electronics RV1S9262ACCSP-10YC#SC0 Optocoupler, Surface, 5-Pin

Subtotal (1 tape of 20 units)*

€45.60

(exc. VAT)

€56.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +€2.28€45.60

*price indicative

RS Stock No.:
242-5945
Mfr. Part No.:
RV1S9262ACCSP-10YC#SC0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Maximum Input Current

400mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

RV1S9262A

Automotive Standard

No

The Renesas Electronics RV1S9262A is a photocoupler featuring high-speed switching up to 15 Mbps with active low output logic which consists of an AlGaAs LED on the input side and an integrated circuit with a photodiode on the output. The RV1S9262A is designed specifically for high common mode transient immunity (CMTI), wide operating power supply voltage range and high temperature operation up to TA = 125 °C. It is suitable for IPM (Intelligent Power Module) drive.

Small and long creepage

High isolation voltage

Pulse width distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy