Vishay 6N137-X009T Optocoupler, Surface, 8-Pin SMD
- RS Stock No.:
- 244-4679
- Mfr. Part No.:
- 6N137-X009T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4679
- Mfr. Part No.:
- 6N137-X009T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 8 | |
| Package Type | SMD | |
| Maximum Forward Voltage | 1.7 V | |
| Series | 6N137 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 8 | ||
Package Type SMD | ||
Maximum Forward Voltage 1.7 V | ||
Series 6N137 | ||
The Vishay optocoupler has single channel utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector schottky clamped transistor output
Low input current capability
Pure tin leads
Guaranteed AC and DC performance over temperature
Related links
- Vishay 6N137-X009T Optocoupler 8-Pin SMD
- Vishay AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-X009T AC/DC Input Optocoupler 8-Pin SMD
- Vishay LH1520AAC Optocoupler 8-Pin SMD
- Vishay LH1512BACTR DC Input 2-Channel Optocoupler 8-Pin SMD
- Vishay IL300-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay IL300-F-X007 AC/DC Input Optocoupler 8-Pin SMD
- Vishay 6N136-X009T Optocoupler 8-Pin Surface Mount
