Vishay Optocoupler, Surface, 6-Pin SMD
- RS Stock No.:
- 244-4694
- Mfr. Part No.:
- IL755-1X007
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4694
- Mfr. Part No.:
- IL755-1X007
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 6 | |
| Package Type | SMD | |
| Typical Rise Time | 50μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 750% | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 50μs | |
| Series | IL755 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 6 | ||
Package Type SMD | ||
Typical Rise Time 50μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 750% | ||
Standards/Approvals RoHS | ||
Typical Fall Time 50μs | ||
Series IL755 | ||
Automotive Standard No | ||
The Vishay optocoupler is bidirectional input optically coupled isolators. They consist of two gallium arsenide infrared emitting diodes coupled to a silicon NPN photo darlington per channel. This is single channel Darlington optocoupler.
AC or polarity insensitive inputs
Built-in reverse polarity input protection
Industry standard DIP package
Related links
- Vishay IL755-1X007 Optocoupler 6-Pin SMD
- Vishay Optocoupler 6-Pin SMD
- Vishay Optocoupler Surface, 6-Pin SMD
- Vishay CNY17-4X009 Optocoupler 6-Pin SMD
- Vishay DC Input Optocoupler 6-Pin SMD-6
- Vishay LH1501BAB Optocoupler 6-Pin SMD
- Vishay CNY17-3X017 Optocoupler 6-Pin SMD
- Vishay CNY17-4X007 Optocoupler 6-Pin SMD
