Vishay Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 244-4875
- Mfr. Part No.:
- VOMA618A-3X001T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4875
- Mfr. Part No.:
- VOMA618A-3X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | SOP | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Series | VOM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging SOP | ||
Number of Pins 4 | ||
Package Type SOP | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Series VOM | ||
Automotive Standard No | ||
The Vishay optocoupler has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a 4-pin mini-flat package. The coupling device is designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.
AEC-Q101 qualified
High CTR with low input current
Low power consumption
Low coupling capacitance
Related links
- Vishay VOMA618A-3X001T Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay TCMT1600T3 Optocoupler 4-Pin SOP
