Vishay SFH640-2 Optocoupler, 6-Pin DIP
- RS Stock No.:
- 257-6857
- Mfr. Part No.:
- SFH640-2
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6857
- Mfr. Part No.:
- SFH640-2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series SFH | ||
The Vishay SFH640 Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Isolation rated voltage: 5000 VRMS
Low coupling capacitance
High common m;ode transient immunity
Related links
- Vishay SFH640-2 Optocoupler, 6-Pin DIP
- Vishay VO14642AT Optocoupler, 6-Pin DIP
- Vishay SFH601-3 Optocoupler, 6-Pin DIP
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
