Vishay Optocoupler, Surface, 4-Pin LSOP
- RS Stock No.:
- 257-6860
- Mfr. Part No.:
- TCLT1006
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6860
- Mfr. Part No.:
- TCLT1006
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | No | |
| Typical Fall Time | 4.7μs | |
| Series | TCLT100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals No | ||
Typical Fall Time 4.7μs | ||
Series TCLT100 | ||
Automotive Standard No | ||
The Vishay TCLT100 series Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-lead SOP4L package. It is a low profile package and it have creepage distance > 8 mm.
Special construction
Extra low coupling capacitance
DC input with transistor output
Related links
- Vishay TCLT1006 Optocoupler 4-Pin LSOP
- Vishay Optocoupler 4-Pin LSOP
- Vishay AC Input Optocoupler 4-Pin LSOP
- Vishay DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
