Vishay VO618A-3 Optocoupler, 4-Pin DIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€17.80

(exc. VAT)

€21.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
100 - 400€0.178€17.80
500 +€0.125€12.50

*price indicative

RS Stock No.:
257-6955
Mfr. Part No.:
VO618A-3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

VO

The Vishay Optocoupler feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and 8.

Good CTR linearity depending on forward current

Isolation test voltage, 5300 VRMS

High collector emitter voltage, VCEO = 80 V

Low saturation voltage

Fast switching times

Low CTR degradation

Temperature stable

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy