Vishay VOL617A-2T Optocoupler, 4-Pin LSOP
- RS Stock No.:
- 257-6961
- Mfr. Part No.:
- VOL617A-2T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6961
- Mfr. Part No.:
- VOL617A-2T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Number of Pins | 4 | |
| Package Type | LSOP | |
| Maximum Forward Voltage | 1.5 V | |
| Series | VOL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Number of Pins 4 | ||
Package Type LSOP | ||
Maximum Forward Voltage 1.5 V | ||
Series VOL | ||
The Vishay The VOL617A Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a 4 pin LSOP wide body package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Low profile package
High collector emitter voltage, VCEO = 80 V
Isolation test voltage, 5000 VRMS
Isolation voltage VIORM = 1050 Vpeak
High common mode transient immunity
Related links
- Vishay VOL617A-2T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-4T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1T Optocoupler, 4-Pin LSOP
- Vishay VOL617A-1X001T Optocoupler 4-Pin LSOP
- Vishay VOL617A-3T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-3X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-4X001T DC Input Optocoupler 4-Pin LSOP
- Vishay VOL617A-2X001T DC Input Optocoupler 4-Pin LSOP
