Vishay VOA300-F-X019T Optocoupler, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 966 unit(s), ready to ship from another location

Units
Per unit
1 - 49€5.89
50 - 99€4.27
100 - 249€3.53
250 - 499€3.46
500 +€3.31

*price indicative

Packaging Options:
RS Stock No.:
260-1644
Mfr. Part No.:
VOA300-F-X019T
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Series

VOA

COO (Country of Origin):
MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics.

AEC-Q102 qualified

High gain linearity, ± 0.25 % typically

Wide bandwidth, 1.4 MHz typically

High gain stability, ± 0.005 %/°C typically

High isolation voltage 5300 VRMS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy