Lite-On LTV-352T DC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 691-2063
- Mfr. Part No.:
- LTV-352T
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 13,050 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.418 | €2.09 |
| 25 - 45 | €0.358 | €1.79 |
| 50 - 245 | €0.344 | €1.72 |
| 250 - 495 | €0.28 | €1.40 |
| 500 + | €0.248 | €1.24 |
*price indicative
- RS Stock No.:
- 691-2063
- Mfr. Part No.:
- LTV-352T
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 100μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 20μs | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 100μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 20μs | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL | ||
Series LTV | ||
Automotive Standard No | ||
Darlington Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-357T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-356T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-354T AC Input Optocoupler 4-Pin Mini-Flat
- Vishay DC Input Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1107 DC Input Optocoupler 4-Pin Mini-Flat
- Vishay TCMT1100 DC Input Optocoupler 4-Pin Mini-Flat
