Broadcom ACSL-6310-00TE DC Input 3-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 693-6047
- Mfr. Part No.:
- ACSL-6310-00TE
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 1,064 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.92 |
| 10 - 24 | €5.16 |
| 25 + | €4.90 |
*price indicative
- RS Stock No.:
- 693-6047
- Mfr. Part No.:
- ACSL-6310-00TE
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 3 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | IEC, UL, CSA | |
| Series | ACSL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 3 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals IEC, UL, CSA | ||
Series ACSL | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6310-50TE DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6300-00TE DC Input 3-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-6400-00TE DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-7210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
