Vishay SFH6106-1X001T DC Input Optocoupler, Surface, 4-Pin SMD
- RS Stock No.:
- 699-8186
- Mfr. Part No.:
- SFH6106-1X001T
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-8186
- Mfr. Part No.:
- SFH6106-1X001T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 80 % | |
| Maximum Forward Voltage | 1.65 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 40 % | |
| Series | SFH | |
| Typical Fall Time | 11 μs | |
| Typical Rise Time | 2 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type SMD | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 80 % | ||
Maximum Forward Voltage 1.65 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 40 % | ||
Series SFH | ||
Typical Fall Time 11 μs | ||
Typical Rise Time 2 μs | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler 4-Pin Surface Mount
