Vishay TCLT1002 DC Input Optocoupler, Surface, 4-Pin SOP

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.50

(exc. VAT)

€4.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 90€0.35€3.50-
100 - 240€0.299€2.9914%
250 - 490€0.274€2.7421%
500 - 990€0.256€2.5626%
1000 +€0.235€2.3532%

*price indicative

Packaging Options:
RS Stock No.:
699-8287
Mfr. Part No.:
TCLT1002
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Output Type

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

5000V ac

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Standards/Approvals

EN, UL

Typical Fall Time

4.7μs

Minimum Current Transfer Ratio

0.63%

Series

TCLT

Automotive Standard

No

Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy