- RS Stock No.:
- 703-9957
- Mfr. Part No.:
- 1SNA645029R0600 OBOA2000-24VDC
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€44.40
(exc. VAT)
€54.61
(inc. VAT)
Units | Per unit |
1 - 4 | €44.40 |
5 - 9 | €42.19 |
10 - 24 | €39.97 |
25 - 49 | €37.73 |
50 + | €35.52 |
- RS Stock No.:
- 703-9957
- Mfr. Part No.:
- 1SNA645029R0600 OBOA2000-24VDC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
DIN Rail Mount Optocouplers R600 series
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.
Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Length | 70mm |
Depth | 75mm |
- RS Stock No.:
- 703-9957
- Mfr. Part No.:
- 1SNA645029R0600 OBOA2000-24VDC
- Manufacturer:
- ABB