onsemi MOC3063SM DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 761-3704
- Mfr. Part No.:
- MOC3063SM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save €6.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
- Plus 920 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.912 | €4.56 | - |
| 50 - 95 | €0.784 | €3.92 | €6.40 |
| 100 - 495 | €0.68 | €3.40 | €23.20 |
| 500 + | €0.598 | €2.99 | €157.00 |
*price indicative
- RS Stock No.:
- 761-3704
- Mfr. Part No.:
- MOC3063SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE 0884, IEC 60747-5-2, UL (file E90700) | |
| Series | MOC3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE 0884, IEC 60747-5-2, UL (file E90700) | ||
Series MOC3 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3063SM DC Input Optocoupler 6-Pin DIP
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N32SM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SVM DC Input Optocoupler 6-Pin DIP
- onsemi 4N37SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
