Broadcom ACPL-P343-000E AC/DC Input Optocoupler, Surface, 6-Pin SSOP

Get a bulk buy discount

Add 20 more to save 24%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 938 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.385€6.77-
20 - 48€2.54€5.0824%
50 +€2.395€4.7929%

*price indicative

Packaging Options:
RS Stock No.:
768-7884
Mfr. Part No.:
ACPL-P343-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.95V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

SSOP

Input Current Type

AC/DC

Typical Rise Time

43ns

Maximum Input Current

16mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

40ns

Standards/Approvals

IEC/EN/DIN EN 60747-5-2, UL 1577, CSA

Series

ACPL

Automotive Standard

No

Isolated Gate Driver Optocouplers, Broadcom


The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy