- RS Stock No.:
- 773-0023
- Mfr. Part No.:
- 1SNA645026R2300 OBOC2000-230VUC
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€38.20
(exc. VAT)
€46.99
(inc. VAT)
Units | Per unit |
1 - 4 | €38.20 |
5 - 9 | €36.28 |
10 - 24 | €34.38 |
25 - 49 | €32.46 |
50 + | €30.56 |
- RS Stock No.:
- 773-0023
- Mfr. Part No.:
- 1SNA645026R2300 OBOC2000-230VUC
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
DIN Rail Mount Optocouplers R600 series
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.
Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Maximum Forward Voltage | 230 V |
Maximum Input Current | 4 mA |
Isolation Voltage | 2500Vrms |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Length | 70mm |
Width | 6mm |
Depth | 75mm |
Operating Temperature Range | -20 → +70 °C |
Dimensions | 70 x 6 x 75 mm |
- RS Stock No.:
- 773-0023
- Mfr. Part No.:
- 1SNA645026R2300 OBOC2000-230VUC
- Manufacturer:
- ABB