Broadcom HCNW4506-300E DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 803-0771
- Mfr. Part No.:
- HCNW4506-300E
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.86
(exc. VAT)
€9.66
(inc. VAT)
In Stock
- Plus 194 unit(s) shipping from 05 October 2026
- Plus 2,296 unit(s) shipping from 12 October 2026
- Plus 1,932 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.93 | €7.86 |
| 10 - 18 | €3.73 | €7.46 |
| 20 - 48 | €3.54 | €7.08 |
| 50 - 98 | €3.14 | €6.28 |
| 100 + | €2.755 | €5.51 |
*price indicative
- RS Stock No.:
- 803-0771
- Mfr. Part No.:
- HCNW4506-300E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 90% | |
| Typical Fall Time | 5ns | |
| Standards/Approvals | UL, CSA, IEC/EN/DIN EN 60747-5-2 | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 90% | ||
Typical Fall Time 5ns | ||
Standards/Approvals UL, CSA, IEC/EN/DIN EN 60747-5-2 | ||
Series HCNW | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-260L-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-J312-300E DC Input Optocoupler 8-Pin DIP
- Broadcom 6N137-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW4503-300E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2611-300E DC Input Optocoupler 8-Pin DIP
