onsemi 6N137SM DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 803-0841
- Mfr. Part No.:
- 6N137SM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
Temporarily out of stock
- 815 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.184 | €5.92 |
| 50 - 95 | €1.02 | €5.10 |
| 100 - 495 | €0.884 | €4.42 |
| 500 + | €0.778 | €3.89 |
*price indicative
- RS Stock No.:
- 803-0841
- Mfr. Part No.:
- 6N137SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN-EN/IEC60747-5-2 (VDE), UL Recognised | |
| Typical Fall Time | 10ns | |
| Series | 6N137 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN-EN/IEC60747-5-2 (VDE), UL Recognised | ||
Typical Fall Time 10ns | ||
Series 6N137 | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi 6N137SM DC Input Optocoupler 8-Pin DIP
- onsemi 6N136SDM DC Input Optocoupler 8-Pin DIP
- onsemi 6N137SDM DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-300E DC Input Optocoupler 8-Pin DIP
- Vishay 6N137 AC/DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-2200-300E DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150 DC Input Optocoupler 8-Pin DIP
