onsemi MOC3020SM AC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 806-5967
- Mfr. Part No.:
- MOC3020SM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.15
(exc. VAT)
€12.48
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.406 | €10.15 | - |
| 100 - 225 | €0.351 | €8.78 | 13% |
| 250 + | €0.304 | €7.60 | 25% |
*price indicative
- RS Stock No.:
- 806-5967
- Mfr. Part No.:
- MOC3020SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC3020SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3021SR2M AC Input Optocoupler 6-Pin DIP
- onsemi MOC3031SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3052VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3041SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3042SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3043SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022SR2M AC Input Optocoupler 6-Pin DIP
