onsemi MOC3021TVM AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 806-5973
- Mfr. Part No.:
- MOC3021TVM
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€4.12
(exc. VAT)
€5.07
(inc. VAT)
- RS Stock No.:
- 806-5973
- Mfr. Part No.:
- MOC3021TVM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, VDE | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, VDE | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi MOC3023TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3052TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3023VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3043TVM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3022VM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3053M AC Input Optocoupler 6-Pin DIP
