onsemi H11D1SR2M DC Input Optocoupler, Surface, 6-Pin MDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.678€6.78
50 - 190€0.625€6.25
200 - 490€0.575€5.75
500 +€0.528€5.28

*price indicative

Packaging Options:
RS Stock No.:
807-6575
Mfr. Part No.:
H11D1SR2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

80mA

Isolation Voltage

7.5kVrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

20%

Standards/Approvals

EN, UL, IEC

Typical Fall Time

5μs

Minimum Current Transfer Ratio

20%

Series

H11D

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy