onsemi FOD817C300W DC Input Optocoupler, Through Hole, 4-Pin MDIP
- RS Stock No.:
- 808-8812
- Mfr. Part No.:
- FOD817C300W
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,325 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.252 | €6.30 | - |
| 100 - 225 | €0.216 | €5.40 | €3.60 |
| 250 - 475 | €0.188 | €4.70 | €16.00 |
| 500 - 975 | €0.165 | €4.13 | €43.50 |
| 1000 + | €0.15 | €3.75 | €102.00 |
*price indicative
- RS Stock No.:
- 808-8812
- Mfr. Part No.:
- FOD817C300W
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 18μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 18μs | |
| Standards/Approvals | UL and VDE, C-UL | |
| Minimum Current Transfer Ratio | 200% | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 18μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 18μs | ||
Standards/Approvals UL and VDE, C-UL | ||
Minimum Current Transfer Ratio 200% | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD817C300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817D300W DC Input Optocoupler 4-Pin MDIP
