onsemi FOD852300 DC Input Optocoupler, Through Hole, 4-Pin MDIP
- RS Stock No.:
- 808-8831
- Mfr. Part No.:
- FOD852300
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €17.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.486 | €4.86 | - |
| 100 - 490 | €0.307 | €3.07 | €17.90 |
| 500 - 990 | €0.30 | €3.00 | €93.00 |
| 1000 - 1990 | €0.292 | €2.92 | €194.00 |
| 2000 + | €0.284 | €2.84 | €404.00 |
*price indicative
- RS Stock No.:
- 808-8831
- Mfr. Part No.:
- FOD852300
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 300μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 15000% | |
| Typical Fall Time | 100μs | |
| Minimum Current Transfer Ratio | 1000% | |
| Standards/Approvals | UL, DIN, EN | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 300μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 15000% | ||
Typical Fall Time 100μs | ||
Minimum Current Transfer Ratio 1000% | ||
Standards/Approvals UL, DIN, EN | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD852300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817300 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD852 DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817B DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817C300W DC Input Optocoupler 4-Pin MDIP
- onsemi FOD817D300W DC Input Optocoupler 4-Pin MDIP
