onsemi FOD3120TSR2V Optocoupler, Surface, 8-Pin MDIP
- RS Stock No.:
- 864-9101
- Mfr. Part No.:
- FOD3120TSR2V
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.184 | €10.92 |
| 50 - 95 | €1.882 | €9.41 |
| 100 + | €1.632 | €8.16 |
*price indicative
- RS Stock No.:
- 864-9101
- Mfr. Part No.:
- FOD3120TSR2V
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Typical Rise Time | 60ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 60ns | |
| Standards/Approvals | IEC60747-5-2, UL1577 | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Typical Rise Time 60ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 60ns | ||
Standards/Approvals IEC60747-5-2, UL1577 | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD3120TSR2V Optocoupler 8-Pin MDIP
- onsemi FOD3120SD DC Input Optocoupler 8-Pin MDIP
- onsemi MCT6S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MCT62S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi Input Logic Gate Output Dual Optocoupler 8-Pin MDIP
- onsemi FOD3182 DC Input Optocoupler 8-Pin MDIP
- onsemi 6N137M DC Input Optocoupler 8-Pin MDIP
- onsemi 6N136M DC Input Optocoupler 8-Pin MDIP
