Toshiba TLP290-4(GB,E(T AC Input 4-Channel Optocoupler, Surface, 16-Pin SO
- RS Stock No.:
- 885-1083
- Mfr. Part No.:
- TLP290-4(GB,E(T
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 885-1083
- Mfr. Part No.:
- TLP290-4(GB,E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | UL, EN, CSA | |
| Series | TLP290 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals UL, EN, CSA | ||
Series TLP290 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP290-4(GB-TP Surface, 16-Pin SO
- Toshiba TLP292-4(GB Surface, 16-Pin SO
- Toshiba TLP290-4(E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP292-4(E(T AC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP291-4(TP Surface, 16-Pin SO
- Toshiba TLP291-4(GB-TP Surface, 16-Pin SOIC
