Toshiba TLP291(Y,SE(T DC Input Optocoupler, Surface, 4-Pin SOIC
- RS Stock No.:
- 896-2555
- Mfr. Part No.:
- TLP291(Y,SE(T
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 896-2555
- Mfr. Part No.:
- TLP291(Y,SE(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Typical Fall Time | 7μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, UL, EN | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Typical Fall Time 7μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, UL, EN | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
