Vishay CNY17-4. DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 919-0070
- Mfr. Part No.:
- CNY17-4.
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 250 more to save €24.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€18.65
(exc. VAT)
€22.95
(inc. VAT)
Last RS stock
- Final 2,450 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €0.373 | €18.65 | - |
| 250 - 450 | €0.276 | €13.80 | €24.25 |
| 500 - 1200 | €0.265 | €13.25 | €54.00 |
| 1250 - 2450 | €0.254 | €12.70 | €148.75 |
| 2500 + | €0.239 | €11.95 | €335.00 |
*price indicative
- RS Stock No.:
- 919-0070
- Mfr. Part No.:
- CNY17-4.
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 320 % | |
| Maximum Forward Voltage | 1.65 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 160 % | |
| Series | CNY | |
| Typical Fall Time | 15 μs | |
| Typical Rise Time | 4.6 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 320 % | ||
Maximum Forward Voltage 1.65 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 160 % | ||
Series CNY | ||
Typical Fall Time 15 μs | ||
Typical Rise Time 4.6 μs | ||
- COO (Country of Origin):
- CN
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay CNY17-4. DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-1 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-3X001 DC Input Optocoupler 6-Pin PDIP
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Isocom CNY17-4 DC Input Optocoupler 6-Pin DIP
- Vishay CNY17-4 Optocoupler 6-Pin DIP
- Vishay CNY17-3X007T DC Input Optocoupler 6-Pin PDIP
