Vishay DC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 919-0159
- Mfr. Part No.:
- SFH618A-4
- Manufacturer:
- Vishay
Subtotal (1 tube of 100 units)*
€49.90
(exc. VAT)
€61.40
(inc. VAT)
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.499 | €49.90 |
*price indicative
- RS Stock No.:
- 919-0159
- Mfr. Part No.:
- SFH618A-4
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube/Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 160% | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, BSI IEC 60950, CSA 93751 | |
| Typical Fall Time | 5μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube/Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 160% | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), FIMKO, IEC 60065, UL1577, BSI IEC 60950, CSA 93751 | ||
Typical Fall Time 5μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Vishay SFH618A-4 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH618A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input 4-Channel Optocoupler 16-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin
