Vishay DC Input 2-Channel Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 919-0786
- Mfr. Part No.:
- VO2630-X007T
- Manufacturer:
- Vishay
Subtotal (1 reel of 1000 units)*
€1,248.00
(exc. VAT)
€1,535.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.248 | €1,248.00 |
*price indicative
- RS Stock No.:
- 919-0786
- Mfr. Part No.:
- VO2630-X007T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 23ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.007μs | |
| Standards/Approvals | UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | |
| Series | VO | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 23ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.007μs | ||
Standards/Approvals UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | ||
Series VO | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Logic Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin SMD-6
