Broadcom AC Input Optocoupler, Surface, 4-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€588.00

(exc. VAT)

€723.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.196€588.00
9000 +€0.191€573.00

*price indicative

RS Stock No.:
922-6677
Mfr. Part No.:
ACPL-214-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

400%

Typical Fall Time

3μs

Standards/Approvals

IEC, CSA, EN, UL

Minimum Current Transfer Ratio

20%

Series

ACPL

Automotive Standard

No

COO (Country of Origin):
CN

Broadcom ACPL Series Optocoupler, 3000V Isolation Voltage, 50mA Maximum Input Current - ACPL-214-500E


This optocoupler provides galvanic separation between AC input and output in surface-mount applications, enabling signal transfer while maintaining high isolation integrity. It is supplied in a Compact SOIC package and designed for single-channel use across a broad industrial temperature range.

Features and Benefits:


• AC input compatible for alternating-current signalling applications
• 3000Vac isolation for strong voltage separation
• CTR 20%-400% allowing wide transfer ratio range
• Fast rise 2μs fall 3μs for responsive switching
• Surface-mount SOIC 4-pin simplifies PCB assembly
• Tape-and-reel packaging supports automated placement

Applications


• Suitable for industrial control signal isolation tasks
• Ideal for interfacing AC sensors to logic circuits
• Used with power monitoring equipment requiring separation
• Can be used for single-channel switching in assemblies
• Suitable for manufacture with automated pick-and-place lines

What operating temperatures can it tolerate?


It functions across a range from -55°C to 110°C.

How many pins and channels does the device provide?


The unit has four pins and implements one isolation channel.

What are the input current limits and voltage drop?


The maximum input current is 50mA and maximum forward voltage is 1.4V.

Which approvals validate its safety standards?


It holds approvals to IEC, CSA, EN and UL standards.

Is it suitable for automotive-certified systems?


Automotive-grade isolation is not required for this component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy