Keysight Technologies N2744A Interface Adapter for Use with Infiniium 90000, Infiniium 9000, InfiniiVision 7000,

Subtotal (1 unit)*

€869.00

(exc. VAT)

€1,068.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€869.00

*price indicative

RS Stock No.:
733-6157
Mfr. Part No.:
N2744A T2A Probe Interface Adapter
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Adapter Type

Interface Adapter

Oscilloscope Type

Analogue

Product Type

Mixed Signal Oscilloscope

For Use With

Infiniium 90000, Infiniium 9000, InfiniiVision 7000, InfiniiVision 6000, InfiniiVision 5000, InfiniiVision 3000 X

Model Number

N2744A

Standards/Approvals

No

Keysight N2744A T2A Probe Interface Adapter


The N2744A T2A interface adapter enables selected Tektronix TekProbe interface level II probes to be used with Keysight oscilloscopes with the AutoProbe interface. TekProbe-BNC probe types are simply plugged into the T2A adapter which is then plugged directly into any AutoProbe input channel on an InfiniiVision or Infiniium oscilloscope. The user selects the probe model in the scope menu and the Keysight oscilloscope sets up the attenuation factor and probe type automatically. The T2A interface adapter supplies the necessary probe power and offset control as used by the connected TekProbe probe.

Bandwidth 4GHz (adapter only)

Power supplies +15V, -15V, +5V, -5V (each 2%)

Maximum output current 200mA for positive and negative supplies

Offset control range ±1V (from the adapter)

Maximum input voltage 42Vpk, 30Vrms

Dimensions 37 x 29.5 x 58mm (W x L x D)

Weight 45g

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy