Keysight Technologies N2814A, Model N2814A 60 Ghz Infinimax Oscilloscope Replacement Probe Cable, For Use With 90000 Q
- RS Stock No.:
- 285-5761
- Mfr. Part No.:
- N2814A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-5761
- Mfr. Part No.:
- N2814A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Cable Type | 60 Ghz Infinimax | |
| Product Type | Oscilloscope Replacement Probe Cable | |
| For Use With | 90000 Q Series Oscilloscope | |
| Model Number | N2814A | |
| Cable Length | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Cable Type 60 Ghz Infinimax | ||
Product Type Oscilloscope Replacement Probe Cable | ||
For Use With 90000 Q Series Oscilloscope | ||
Model Number N2814A | ||
Cable Length 600mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Ultra High Performance Cable matches the performance of the 90000 Q Series oscilloscope up to 63 GHz. It is a critical companion to 33 GHz to 63 GHz Precision Probe Advanced measurements. It has 1.85 mm male connectors.
Excellent flexibility with high quality
0.6 m total cable length
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2812B For Use With
- Rohde & Schwarz HA-Z211 For Use With FSH Signal & Spectrum
- Digilent 240-153 Cable Oscilloscope Replacement Probe Cable 650
- Keysight Technologies DP0002A-EMEA High Voltage Differential Probe Accessory Kit Probe Accessory Replacement Set, For
- CALTEST CT4386 Replacement Sprung Hook Oscilloscope Probe Accessory, For Use With Oscilloscope Probe
- Keysight Technologies MX0022A Infiniimax Ultra Probe Amplifier Oscilloscope Probe Amplifier 90000 X-,
- Keysight Technologies MX0024A Infiniimax Ultra Probe Amplifier Oscilloscope Probe Amplifier Q-,
- Keysight Technologies N5449A Hi-Z Adapter Test Probe Adapter Kit Z Series, 90000 X
