Keysight Technologies Carrying Case for Use with 4000X Oscilloscope, Height 275 mm, length 454 mm 275mm
- RS Stock No.:
- 261-2799
- Distrelec Article No.:
- 301-85-808
- Mfr. Part No.:
- N2733B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€268.00
(exc. VAT)
€329.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.00 |
*price indicative
- RS Stock No.:
- 261-2799
- Distrelec Article No.:
- 301-85-808
- Mfr. Part No.:
- N2733B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Case | |
| Accessory Type | Carrying Case | |
| For Use With | 4000X Oscilloscope | |
| Height | 275mm | |
| Length | 454mm | |
| Width | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Case | ||
Accessory Type Carrying Case | ||
For Use With 4000X Oscilloscope | ||
Height 275mm | ||
Length 454mm | ||
Width 275mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies soft carrycase for 4000X oscilloscope.
Case is designed for convenience with padded sides and bottom
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Kit N2763A Oscilloscope Rack Mount Kit, For Use With 4000X Oscilloscope
- Keysight Technologies Soft Carrying Case for Use with U1600A Series length 114.3 mm 330.2mm
- Keysight Technologies Soft Carrying Case for Use with DSO1000A Series Height 129.2 mm, length 325 mm
- Keysight Technologies Soft Carrying Case for Use with 1000A/B Series length 325 mm 157.8mm
- HENSEL K Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 119 mm, 275mm 275 mm
