Rohde & Schwarz MXO3-B1 Mixed Signal Upgrade Oscilloscope Module for Use with Oscilloscope
- RS Stock No.:
- 828-920
- Mfr. Part No.:
- MXO3-B1
- Manufacturer:
- Rohde & Schwarz
Image representative of range
Subtotal (1 unit)*
€1,495.92
(exc. VAT)
€1,839.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,495.92 |
*price indicative
- RS Stock No.:
- 828-920
- Mfr. Part No.:
- MXO3-B1
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Module Type | Mixed Signal Upgrade | |
| Product Type | Oscilloscope Module | |
| For Use With | Oscilloscope | |
| Model Number | MXO3-B1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Module Type Mixed Signal Upgrade | ||
Product Type Oscilloscope Module | ||
For Use With Oscilloscope | ||
Model Number MXO3-B1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz The Rohde & powerful mixed signal upgrade designed for MXO 3 series oscilloscopes. This hardware option instantly unlocks Advanced cross domain debugging capabilities on your existing bench instrument.
Offers 16 digital channels for extensive signal monitoring
Includes two premium logic probes for immediate connectivity
Enables seamless time correlated serial bus triggering
Related links
- Rohde & Schwarz RTH-B1 Mixed Signal Upgrade Oscilloscope Module for Use with RTH1004 Series, RTH1002 Series
- Rohde & Schwarz Mixed Signal Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Mixed Signal Upgrade Software Oscilloscope Software for Use with RTC1000 Oscilloscope
- Rohde & Schwarz RTH-B222 200 MHz Bandwidth Upgrade Oscilloscope Module for Use with RTH1002 Series
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with MXO 3 Series Oscilloscopes
- Rohde & Schwarz RTB2 Series 300 MHz Mixed Signal Oscilloscope, 16 Channels
- Rohde & Schwarz Bandwidth Upgrade Software Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz MXO 3 Series 1 GHz Mixed Signal Oscilloscope, 16 Channels
